345-028-521-158

Heilind Number:EDA345-028-521-158
Manufacturer:EDAC
Manufacturer Number:345-028-521-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-521-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-521-158

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features 28 positions with a pitch of .1 inch, ensuring precise and secure connections. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the copper alloy contact material ensures reliable conductivity. Its straight mount orientation and compact design make it ideal for space-constrained applications. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector offers reliable performance in diverse environments. Trust in its quality for seamless data transmission and power delivery in your electronic projects.