345-028-521-178

Heilind Number:EDA345-028-521-178
Manufacturer:EDAC
Manufacturer Number:345-028-521-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-521-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-521-178

Detailed Description

Enhance connectivity within your electronic devices with our high-performing Board To Board PCB Connector. Designed for seamless integration, this connector boasts 28 positions with a single row layout, ensuring efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee long-lasting reliability, even in harsh operating conditions ranging from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, it offers precise and secure connections. Its straight mount orientation facilitates easy installation on PCBs, making it ideal for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.