345-028-521-201

Heilind Number:EDA345-028-521-201
Manufacturer:EDAC
Manufacturer Number:345-028-521-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-521-201

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, it offers durable and reliable performance. With 28 positions spread across two rows, this connector allows for seamless data transmission. The contact material, copper alloy, ensures optimal conductivity. Designed for efficiency, it has a pitch of .1 inch and row spacing of .2 inch, perfect for tight spaces on your PCB. Operating in a wide temperature range of -40 to 105°C, it is suitable for various environments. The straight mount orientation simplifies assembly, making it a versatile choice for your connectivity needs. Upgrade your hardware with this essential component.