345-028-521-202

Heilind Number:EDA345-028-521-202
Manufacturer:EDAC
Manufacturer Number:345-028-521-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-521-202

Detailed Description

Enhance your PCB connectivity with this efficient and durable Card Edge Connector. Designed with precision, it features 28 positions spread across 2 rows, ensuring seamless integration for your electronic components. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability even in challenging environments. With a contact material of Copper Alloy and a pitch of .1 inches, this connector offers optimal conductivity and performance. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide spectrum of applications. Upgrade your connectivity solutions with this high-quality connector.