345-028-521-208

Heilind Number:EDA345-028-521-208
Manufacturer:EDAC
Manufacturer Number:345-028-521-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-521-208

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. Featuring a robust UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in diverse environments. The connector, with two rows of 28 positions each, offers ample space for seamless data transfer. Crafted with precision, it guarantees secure contact with its Copper Alloy terminals. With a pitch of .1 inches and row spacing of .2 inches, it facilitates easy installation on PCBs. Its straight mount orientation and -40 to 105°C operating temperature range make it suitable for various applications. Upgrade your system's connectivity with this high-quality connector.