345-028-521-212

Heilind Number:EDA345-028-521-212
Manufacturer:EDAC
Manufacturer Number:345-028-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-521-212

Detailed Description

Enhance your electronics assembly with this high-performance Board-to-Board PCB Connector. With a sleek green housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. Featuring two rows of 28 copper alloy contacts, it guarantees seamless connectivity with an amperage of 3A. The precise .1-inch pitch and .2-inch row spacing make it ideal for compact designs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your system's connectivity with this reliable and efficient connector.