345-028-521-258

Heilind Number:EDA345-028-521-258
Manufacturer:EDAC
Manufacturer Number:345-028-521-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-521-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-521-258

Detailed Description

Enhance your PCB connectivity with our versatile and reliable Board To Board Card Edge Connector. With a total of 28 positions spread across two rows, this green-colored connector offers seamless integration for your electronic devices. Engineered with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures superior performance and durability. The .1-inch pitch and .2-inch row spacing allow for precise and efficient connections. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees consistent functionality even in harsh environments. Trust in this connector to facilitate seamless data transfer and power distribution in your electronic applications. Elevate your PCB assembly with this essential component.