345-028-521-278

Heilind Number:EDA345-028-521-278
Manufacturer:EDAC
Manufacturer Number:345-028-521-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-521-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-521-278

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 28 positions with a pitch of .1 inches for precise alignment. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in challenging environments with an operating temperature range of -40 to 105°C. Its straight mount orientation and dual-row configuration offer versatility in installation, while the copper alloy contact material guarantees efficient power transmission at 3A amperage. Trust in this connector for secure and efficient connectivity in your electronic projects.