345-028-521-403

Heilind Number:EDA345-028-521-403
Manufacturer:EDAC
Manufacturer Number:345-028-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-521-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-521-403

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 28 positions in a single row, with a pitch of .1 inches for precise alignment. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable conductivity even in demanding environments. The straight mount orientation and .2-inch row spacing offer easy installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees optimal performance in various applications. Upgrade your connectivity solutions with this essential component from our extensive lineup.