345-028-521-458

Heilind Number:EDA345-028-521-458
Manufacturer:EDAC
Manufacturer Number:345-028-521-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-521-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-521-458

Detailed Description

Enhance connectivity in your electronic projects with our Board-to-Board PCB Connector. Designed for seamless integration, this connector features 28 positions in a single row, ensuring efficient data transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a contact material of Copper Alloy, it offers reliable conductivity. Its straight mount orientation simplifies installation, while the .1-inch pitch and .2-inch row spacing provide optimal board-to-board alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this green connector is perfect for a wide range of applications in various industries. Trust in its high performance for your connectivity needs.