345-028-521-488

Heilind Number:EDA345-028-521-488
Manufacturer:EDAC
Manufacturer Number:345-028-521-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-521-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-521-488

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring a sleek design in vibrant green, it offers optimal power transmission with an amperage of 3A. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliability and longevity in various operating environments. With 28 positions in a single row and a pitch of .1 inches, it allows for efficient data transfer. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for versatile applications. Elevate your electronic projects with this essential connector.