345-028-521-503

Heilind Number:EDA345-028-521-503
Manufacturer:EDAC
Manufacturer Number:345-028-521-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-521-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-521-503

Detailed Description

Enhance your electronic connections with this efficient Board-To-Board PCB Connector. Featuring a vibrant green hue, it adds a pop of color to your setup while delivering optimal performance. With an amperage of 3A and a durable housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures secure and reliable power transmission. The two rows of connectors, each with 28 positions, offer ample space for seamless board-to-board connectivity. Made of high-quality copper alloy, the contacts guarantee efficient signal transfer. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. The straight mount orientation further simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Upgrade your PCB setup with this essential component.