345-028-521-504

Heilind Number:EDA345-028-521-504
Manufacturer:EDAC
Manufacturer Number:345-028-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-521-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-521-504

Detailed Description

Elevate your PCB connections with our high-performance green board-to-board connector. Featuring a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures reliable power delivery at an amperage of 3A. With two rows of 28 positions, this connector offers ample connectivity in a compact design, with a pitch of .1 inches and row spacing of .2 inches for seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees dependable performance even in demanding environments. Its straight mount orientation simplifies installation, making it a versatile solution for various applications. Trust in our connector for efficient and secure board-to-board connections.