345-028-521-507

Heilind Number:EDA345-028-521-507
Manufacturer:EDAC
Manufacturer Number:345-028-521-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-521-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-521-507

Detailed Description

Enhance your PCB connections with our carefully crafted Board to Board Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring both reliability and safety. Its 28 contact positions, arranged in two rows with a pitch of .1 inches, offer seamless connectivity for your electronic components. Crafted from high-quality Copper Alloy, the contacts guarantee efficient signal transmission. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Elevate your PCB design with this essential component.