345-028-521-508

Heilind Number:EDA345-028-521-508
Manufacturer:EDAC
Manufacturer Number:345-028-521-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-521-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-521-508

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in demanding environments. The copper alloy contacts offer efficient power transmission, with a current rating of 3 A. With 28 positions in a compact 2-row design and a pitch of .1 inches, it allows for seamless PCB integration. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance. Suitable for a wide range of applications, it is a must-have component for any electronics enthusiast or professional.