345-028-521-512

Heilind Number:EDA345-028-521-512
Manufacturer:EDAC
Manufacturer Number:345-028-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-521-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-521-512

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board PCB Connector. Featuring a straight mount orientation and two rows for secure attachment, this connector offers 28 positions with a pitch of .1 inch, ensuring efficient and reliable signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees robust performance in a wide operating temperature range from -40 to 105°C. Ideal for various electronic applications, this connector is a must-have component for your assembly projects. Upgrade your connectivity standards with this high-quality solution.