345-028-521-602

Heilind Number:EDA345-028-521-602
Manufacturer:EDAC
Manufacturer Number:345-028-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-521-602

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Featuring 28 positions in a single row layout, it ensures seamless data transmission for your electronic devices. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliability and longevity, even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it provides efficient and secure connectivity. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various applications. Designed for straight mount orientation, it offers easy installation on PCBs. Upgrade your system with this essential component for optimal performance and functionality.