345-028-521-603

Heilind Number:EDA345-028-521-603
Manufacturer:EDAC
Manufacturer Number:345-028-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-521-603

Detailed Description

Enhance your circuitry with our meticulously crafted Board to Board PCB Connector, designed for seamless integration in your electronic devices. With a vibrant Green hue and durable UL 94V-0 Thermoplastic Polyester housing, this connector guarantees both aesthetics and reliability. Boasting a 3A amperage and Copper Alloy contact material, it ensures optimal conductivity for your connections. Featuring a single row layout with 28 positions, and a pitch and row spacing of .1in and .2in respectively, it offers precise and efficient linking between PCBs. Its straight mount orientation further simplifies installation, while its wide operating temperature range of -40 to 105°C ensures performance in diverse environmental conditions. Upgrade your connectivity solutions with this essential component.