345-028-521-808

Heilind Number:EDA345-028-521-808
Manufacturer:EDAC
Manufacturer Number:345-028-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-521-808

Detailed Description

Enhance your PCB connectivity with our 28-position board-to-board connector, designed for seamless power transmission. Crafted with precision from UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, it ensures reliable performance in demanding environments. Featuring a compact .1-inch pitch and two rows with .2-inch row spacing, it offers efficient signal routing on your circuit boards. With a straight mount orientation, it facilitates easy installation for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this high-quality connector.