345-028-521-878

Heilind Number:EDA345-028-521-878
Manufacturer:EDAC
Manufacturer Number:345-028-521-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-521-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-521-878

Detailed Description

Enhance your circuit connections with our high-performance Board-to-Board PCB Connector. Designed for seamless integration, this two-row connector features 28 positions for efficient signal transmission. Crafted with precision, it boasts a pitch of .1 inches and row spacing of .2 inches, ensuring reliable connectivity. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the copper alloy contact material provides optimal conductivity. With a straight mount orientation, it's perfect for various PCB setups. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Elevate your connectivity solutions with this essential component.