345-028-523-101

Heilind Number:EDA345-028-523-101
Manufacturer:EDAC
Manufacturer Number:345-028-523-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-523-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek green design, it offers reliable power transmission with an amperage of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester, its housing ensures safety and longevity. With one row and 28 positions, this connector guarantees seamless signal transfer. The copper alloy contact material and .1-inch pitch further enhance its efficiency. Perfect for a variety of applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your setup with this essential connector for optimal performance.