345-028-523-102

Heilind Number:EDA345-028-523-102
Manufacturer:EDAC
Manufacturer Number:345-028-523-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-523-102

Detailed Description

Enhance connectivity on your PCB with our 28-position Card Edge Connector. Designed for seamless board-to-board integration, this connector features sturdy UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliable performance in demanding environments. With a compact pitch of .1 inches and straight mount orientation, it offers easy installation and space-saving benefits. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications. Upgrade your electronic connections with this high-quality component.