345-028-523-112

Heilind Number:EDA345-028-523-112
Manufacturer:EDAC
Manufacturer Number:345-028-523-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-523-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-523-112

Detailed Description

Elevate your connectivity with this high-performance Board to Board PCB Connector. Its sleek design and durable UL 94V-0 Thermoplastic Polyester housing ensure reliable operation even in challenging environments. Crafted with precision, this connector features Copper Alloy contacts for optimal conductivity. With a pitch of .1 inch and 28 positions, it offers seamless integration for your PCB setup. The straight mount orientation and compact form factor make it perfect for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial and commercial use. Trust in its quality for efficient data transmission and power delivery.