345-028-523-212

Heilind Number:EDA345-028-523-212
Manufacturer:EDAC
Manufacturer Number:345-028-523-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-523-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-523-212

Detailed Description

Upgrade your electronic connections with our high-performance 28-position board-to-board PCB connector. Designed for seamless integration, this connector features a compact, two-row layout with a pitch of .1 inches and a row spacing of .2 inches, ensuring efficient signal transmission. Crafted with precision, it boasts a rugged UL 94V-0 thermoplastic polyester housing and copper alloy contacts for enhanced durability. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for versatile applications. With a straight mount orientation and vibrant green color, this connector not only delivers reliable performance but also adds a touch of style to your PCB assembly. Trust in its superior quality for all your connectivity needs.