345-028-523-403

Heilind Number:EDA345-028-523-403
Manufacturer:EDAC
Manufacturer Number:345-028-523-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-523-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-523-403

Detailed Description

Enhance your PCB connections with our Green Board To Board PCB Connector, delivering reliable power with an amperage of 3 A. Crafted with durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it ensures long-lasting performance even in harsh environments. With one row and 28 positions, it offers seamless connectivity for your devices. The straight mount orientation and compact .1-inch pitch make it easy to integrate into your circuit design. Operating efficiently in a wide temperature range from -40 to 105 °C, it's ideal for various applications, guaranteeing consistent and secure connections. Upgrade your electronics with this essential component.