345-028-523-404

Heilind Number:EDA345-028-523-404
Manufacturer:EDAC
Manufacturer Number:345-028-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-523-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-523-404

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, this connector features 28 positions, allowing for seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability, even in demanding environments. Crafted with Copper Alloy contacts, it guarantees efficient signal transfer. With a pitch of .1 inches and row spacing of .2 inches, it offers easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Trust in this connector for seamless and secure connections in your electronic projects.