345-028-523-412

Heilind Number:EDA345-028-523-412
Manufacturer:EDAC
Manufacturer Number:345-028-523-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-523-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-523-412

Detailed Description

Enhance your PCB connectivity with this high-performance 28-position Card Edge Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, ensuring optimal conductivity. With a pitch of .1 inches and a row spacing of .2 inches, precise alignment is guaranteed. Its straight mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your connection solutions with this essential component for seamless board-to-board connectivity.