345-028-523-458

Heilind Number:EDA345-028-523-458
Manufacturer:EDAC
Manufacturer Number:345-028-523-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-523-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-523-458

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 28 positions in a single row with a pitch of .1 inch and a row spacing of .2 inches. Crafted with precision, the housing material is UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. The contact material, made of Copper Alloy, guarantees reliable conductivity for your devices. With a straight mount orientation, installation is simplified for your convenience. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.