345-028-523-478

Heilind Number:EDA345-028-523-478
Manufacturer:EDAC
Manufacturer Number:345-028-523-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-523-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-523-478

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features 28 positions in a single row, ensuring efficient signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability even in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Made with Copper Alloy contacts, it provides optimal conductivity for your electronic devices. Operating in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications. Upgrade your PCB assembly with this essential component.