345-028-523-488

Heilind Number:EDA345-028-523-488
Manufacturer:EDAC
Manufacturer Number:345-028-523-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-523-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-523-488

Detailed Description

Enhance connectivity in your PCB setups with this high-performance, 28-position card edge connector. Crafted with precision and durability in mind, it features a housing made of UL 94V-0 Thermoplastic Polyester and contacts constructed from Copper Alloy, ensuring reliable power transmission. With a compact pitch of .1 inches and a single row design, it offers seamless integration into your circuit board layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a variety of applications. Say goodbye to connectivity issues and streamline your electronics projects with this essential component.