345-028-523-502

Heilind Number:EDA345-028-523-502
Manufacturer:EDAC
Manufacturer Number:345-028-523-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-523-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-523-502

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it seamlessly integrates into your PCB layout with a straight mount orientation. With two rows and 28 positions, it offers ample space for multiple connections. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contact material guarantees reliable conductivity. Engineered for efficiency, this connector has a pitch of .1 inches and a row spacing of .2 inches, catering to precise circuitry requirements. Operating seamlessly in a wide temperature range from -40 to 105 °C, it's suitable for diverse applications. Trust in its quality construction to optimize performance and streamline your electronic setups.