345-028-523-658

Heilind Number:EDA345-028-523-658
Manufacturer:EDAC
Manufacturer Number:345-028-523-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-523-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-523-658

Detailed Description

Elevate your PCB connectivity with our Green Board-to-Board Connector, a versatile component designed for seamless integration. Operating at an amperage of 3A, it ensures reliable power transmission while boasting a durable UL 94V-0 Thermoplastic Polyester housing for enhanced safety. With 28 positions and a pitch of .1 inches, it offers ample room for intricate circuitry, perfect for high-density applications. Crafted with precision, the contact material is Copper Alloy, guaranteeing optimal conductivity. Its straight mount orientation and row spacing of .2 inches allow for easy installation, while the wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Trust in this essential connector to streamline your PCB assembly process with efficiency and quality.