345-028-523-807

Heilind Number:EDA345-028-523-807
Manufacturer:EDAC
Manufacturer Number:345-028-523-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-523-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-523-807

Detailed Description

Enhance your next electronic project with this high-performance Board To Board PCB Connector. Featuring a vibrant green color, it not only stands out visually but also offers premium functionality. With a durable housing made of UL 94V-0 Thermoplastic Polyester and contact material crafted from Copper Alloy, this connector ensures reliable and secure connections. Boasting two rows and 28 positions, it facilitates seamless data transmission between PCBs. The .1-inch pitch and .2-inch row spacing provide easy and efficient integration, while the straight mount orientation allows for flexible installation. Designed to withstand extreme temperatures ranging from -40 to 105 °C, it guarantees optimal performance in any environment. Elevate your connectivity game with this essential component, perfect for various applications in the tech industry.