345-028-523-812

Heilind Number:EDA345-028-523-812
Manufacturer:EDAC
Manufacturer Number:345-028-523-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-523-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-523-812

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, it features UL 94V-0 Thermoplastic Polyester housing material in a sleek green hue. With two rows and a pitch of .1 inches, it offers reliable performance in a compact form. The 28 copper alloy contacts ensure efficient power transmission, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a durable and versatile solution for your electronic projects. Upgrade your setup with this essential component, ideal for a wide range of applications.