345-028-523-858

Heilind Number:EDA345-028-523-858
Manufacturer:EDAC
Manufacturer Number:345-028-523-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-523-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-523-858

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 28 positions across two rows, it offers seamless interconnection with precision and efficiency. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts ensure reliable signal transmission, while the compact .1-inch pitch and .2-inch row spacing optimize space utilization on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in this connector for seamless data transfer and power delivery in your electronic designs.