345-028-523-878

Heilind Number:EDA345-028-523-878
Manufacturer:EDAC
Manufacturer Number:345-028-523-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-523-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-523-878

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3 A. With two rows and a total of 28 positions on a .1-inch pitch, it offers ample room for intricate circuit designs. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees suitability for various environments. Trust in this connector for seamless and efficient card edge connections in your PCB assemblies.