345-028-524-104

Heilind Number:EDA345-028-524-104
Manufacturer:EDAC
Manufacturer Number:345-028-524-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-524-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-524-104

Detailed Description

Enhance your PCB connectivity with our premium Board to Board Card Edge Connector. Designed for seamless integration, this connector boasts 28 positions with a pitch of .1 inches, ensuring efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing guarantees durability while the Copper Alloy contacts provide reliable conductivity. With a straight mount orientation and a row spacing of .2 inches, it offers easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding environments. Upgrade your connectivity solutions with this high-performance connector.