345-028-524-178

Heilind Number:EDA345-028-524-178
Manufacturer:EDAC
Manufacturer Number:345-028-524-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-524-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-524-178

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, its straight mount orientation and single-row layout ensure easy installation on your PCB. With 28 positions and a .1-inch pitch, it provides ample room for versatile connections. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in challenging environments. The copper alloy contacts offer superior conductivity, while the -40 to 105 °C operating temperature range ensures stability in varying conditions. Perfect for green technology initiatives, this connector is a crucial component for efficient and sustainable electronic systems. Elevate your connectivity solutions with this essential product.