345-028-524-201

Heilind Number:EDA345-028-524-201
Manufacturer:EDAC
Manufacturer Number:345-028-524-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-524-201

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 28 positions spread across two rows, allowing for efficient data transfer. The durable housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability and safety. With a contact material of Copper Alloy, you can trust in its conductivity. The .1-inch pitch and .2-inch row spacing make it suitable for precise PCB mounting. Operating smoothly in a wide temperature range from -40 to 105 °C, it's ideal for various environments. Upgrade your systems with this essential connector for optimal performance.