345-028-524-202

Heilind Number:EDA345-028-524-202
Manufacturer:EDAC
Manufacturer Number:345-028-524-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-524-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-524-202

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector. Featuring a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in any electronic setup. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. The 28 Copper Alloy contact positions guarantee efficient signal transmission, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various applications in the electronics industry. Upgrade your connectivity solutions with this high-performance component.