345-028-524-207

Heilind Number:EDA345-028-524-207
Manufacturer:EDAC
Manufacturer Number:345-028-524-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-524-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-524-207

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant Green hue, this connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in diverse operating environments. With two rows of high-quality Copper Alloy contacts, it offers optimal signal transmission at an amperage of 3 A. The .1-inch pitch and .2-inch row spacing facilitate easy assembly, while the 28 positions cater to multiple connections. Whether you require straight or right-angle mounting, this connector accommodates various orientations with ease. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance in demanding applications. Elevate your PCB design with this essential component, a must-have in every engineer's toolkit.