345-028-524-212

Heilind Number:EDA345-028-524-212
Manufacturer:EDAC
Manufacturer Number:345-028-524-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-524-212

Detailed Description

Enhance your PCB connectivity with our 28-position Board To Board PCB Connector. Designed for seamless integration, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek Green hue. With a contact material of Copper Alloy, each connection ensures optimal conductivity. Featuring two rows with a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees reliability in various environments. Elevate your electronic projects with this essential component.