345-028-524-288

Heilind Number:EDA345-028-524-288
Manufacturer:EDAC
Manufacturer Number:345-028-524-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-524-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-524-288

Detailed Description

Enhance your electronic connections with our innovative Board To Board PCB Connector. With a sleek green design and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in any setting. Featuring two rows of copper alloy contacts spaced at .1 inches with a row spacing of .2 inches, it offers precise connectivity for up to 28 positions. The straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Elevate your PCB connectivity with this essential component.