345-028-524-403

Heilind Number:EDA345-028-524-403
Manufacturer:EDAC
Manufacturer Number:345-028-524-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-524-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-524-403

Detailed Description

Enhance your PCB connections with our 28-position straight-mount card edge connector. Designed for seamless board-to-board integration, this connector features a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts for reliable performance. With a 3A amperage and operating temperature range of -40 to 105°C, it ensures optimal functionality even in challenging environments. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the vibrant green color adds a touch of visual distinction to your setup. Upgrade your electronic assemblies with this essential component, perfect for a wide range of applications.