345-028-524-458

Heilind Number:EDA345-028-524-458
Manufacturer:EDAC
Manufacturer Number:345-028-524-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-524-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-524-458

Detailed Description

Enhance connectivity within your electronic systems with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, it features 28 positions with a single row layout, ensuring efficient signal transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With Copper Alloy contacts and a pitch of .1 inches, this connector offers reliable conductivity. Its straight mount orientation and compact design make it ideal for space-efficient installations. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications in various environments. Elevate your PCB connectivity with this indispensable component.