345-028-524-488

Heilind Number:EDA345-028-524-488
Manufacturer:EDAC
Manufacturer Number:345-028-524-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-524-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-524-488

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board Card Edge Connector. Featuring a durable housing material of UL 94V-0 Thermoplastic Polyester in a vibrant green color, this connector is not only visually appealing but also built to last. With a straight mount orientation and a pitch of .1 inches, it offers seamless integration onto your circuit board. The copper alloy contact material ensures reliable and efficient power delivery, with an amperage of 3A. Boasting 28 positions in a single row and row spacing of .2 inches, it provides ample room for your connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of applications. Upgrade your PCB setup with this essential component for optimal performance and connectivity.