345-028-524-503

Heilind Number:EDA345-028-524-503
Manufacturer:EDAC
Manufacturer Number:345-028-524-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-524-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-524-503

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant Green hue, this connector offers reliable performance in a variety of applications. With two rows of copper alloy contacts, each positioned precisely at a .1-inch pitch and .2-inch row spacing, it ensures secure and efficient data transfer. Boasting 28 positions, it provides ample connectivity options for your devices. Designed for straight mount orientation, it facilitates easy installation on your PCB. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is suitable for use in diverse environments. Upgrade your electronics with this essential connector, a must-have in any tech enthusiast's toolkit.