345-028-524-504

Heilind Number:EDA345-028-524-504
Manufacturer:EDAC
Manufacturer Number:345-028-524-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-524-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-524-504

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Featuring a sleek green housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. The connector offers dual rows with a pitch of .1 inch and row spacing of .2 inch, accommodating a total of 28 positions for seamless data transmission. Constructed with copper alloy contacts, it guarantees reliable conductivity. Suitable for a wide range of applications, this connector operates efficiently in temperatures ranging from -40 to 105°C. With its straight mount orientation, installation is quick and hassle-free. Upgrade your PCB connections with this essential component.