345-028-524-508

Heilind Number:EDA345-028-524-508
Manufacturer:EDAC
Manufacturer Number:345-028-524-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-524-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-524-508

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Boasting a sleek green design and crafted from UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety in operation. Featuring two rows with a total of 28 positions, it offers ample connectivity options for your electronic devices. The contact material, made of Copper Alloy, guarantees reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it enables precise and efficient PCB connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is suitable for a variety of environments. Upgrade your setup with this Straight-mount orientation connector, perfect for demanding applications in the industrial or commercial sector.