345-028-524-602

Heilind Number:EDA345-028-524-602
Manufacturer:EDAC
Manufacturer Number:345-028-524-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-028-524-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-028-524-602

Detailed Description

Enhance your PCB connections with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 28 positions in a single row, with a pitch of .1 inches for efficient data transfer. The contact material is crafted from durable Copper Alloy, ensuring reliable conductivity. Its housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing safety and longevity. With a straight mount orientation and a compact design, it's perfect for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for diverse electronic setups. Elevate your connectivity solutions with this essential component.